Sanyo 160V 10A, Schottky Diode, 3-Pin TO-220ML SBR100-16JS
- RS Stock No.:
- 546-155P
- Mfr. Part No.:
- SBR100-16JS
- Manufacturer:
- Sanyo
This image is representative of the product range
Bulk discount available
Subtotal 25 units (supplied in a bag)*
MYR30.25
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 25 - 95 | MYR1.21 |
| 100 - 245 | MYR1.18 |
| 250 - 995 | MYR1.15 |
| 1000 + | MYR1.12 |
*price indicative
- RS Stock No.:
- 546-155P
- Mfr. Part No.:
- SBR100-16JS
- Manufacturer:
- Sanyo
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanyo | |
| Mounting Type | Through Hole | |
| Package Type | TO-220ML | |
| Maximum Continuous Forward Current | 10A | |
| Peak Reverse Repetitive Voltage | 160V | |
| Diode Configuration | 2x Common Cathode Pair | |
| Diode Type | Schottky | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current | 100A | |
| Select all | ||
|---|---|---|
Brand Sanyo | ||
Mounting Type Through Hole | ||
Package Type TO-220ML | ||
Maximum Continuous Forward Current 10A | ||
Peak Reverse Repetitive Voltage 160V | ||
Diode Configuration 2x Common Cathode Pair | ||
Diode Type Schottky | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current 100A | ||
RoHS Status: Not Applicable
