Inventronics PRH101-USB Scanner USB White
- RS Stock No.:
- 907-092
- Mfr. Part No.:
- PRH101-USB
- Manufacturer:
- Inventronics
N
Subtotal (1 unit)*
MYR3,479.25
FREE delivery for orders over RM 150.00
New product - Preorder today
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,479.25 |
*price indicative
- RS Stock No.:
- 907-092
- Mfr. Part No.:
- PRH101-USB
- Manufacturer:
- Inventronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Product Type | Scanner | |
| Model Number | PRH101-USB | |
| Cable Interface | USB | |
| Colour | White | |
| Standards/Approvals | REACH | |
| Width | 80mm | |
| Height | 120mm | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Product Type Scanner | ||
Model Number PRH101-USB | ||
Cable Interface USB | ||
Colour White | ||
Standards/Approvals REACH | ||
Width 80mm | ||
Height 120mm | ||
- COO (Country of Origin):
- DE
The Inventronics handheld NFC programming device offers a reliable Interface for wireless programming of OPTOTRONIC® devices using NFC technology, enhancing ease of use without requiring mains voltage.
Standard USB Interface facilitates convenient connectivity
Wireless programming allows for enhanced flexibility and ease of use
Eliminates the need for applying mains voltage to the OPTOTRONIC® driver
Designed with precise dimensions, including a length of 208.0 mm and a width of 80.0 mm
Product weight is optimised at 506.00 g for user-friendly handling
