RS PRO Male SATA Power x 2 to Male LP4 Cable, 120mm
- RS Stock No.:
- 666-5066
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
MYR13.85
FREE delivery for orders over RM 150.00
Last RS stock
- Final 6 unit(s), ready to ship from another location
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR13.85 | - |
| 5 + | MYR11.41 | 17% |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
MYR18.74
- RS Stock No.:
- 666-5066
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Related links
- RS PRO Female SATA Power to Male LP4 Cable, 150mm
- StarTech.com Male LP4 to Female SATA Power SATA Cable, 304.8 mm
- StarTech.com Male LP4 to Female SATA Power SATA Cable, 12 in
- StarTech.com Male LP4 to Female SATA Power SATA Cable, 152.4 mm
- StarTech.com Male LP4 to Female SATA Power SATA Cable, 6 in
- RS PRO Male SATA to Male SATA SATA Cable, 0.45 m
- RS PRO Male SATA to Male SATA SATA Cable, 1 m
- RS PRO Male SATA to Male Straight SATA Cable, 100 mm

