Garmin 010-11983-00 Sat Navs
- RS Stock No.:
- 606-843
- Mfr. Part No.:
- 010-11983-00
- Manufacturer:
- Garmin
Subtotal (1 unit)*
MYR136.89
FREE delivery for orders over RM 150.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR136.89 |
*price indicative
- RS Stock No.:
- 606-843
- Mfr. Part No.:
- 010-11983-00
- Manufacturer:
- Garmin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Garmin | |
| Product Type | Sat Navs | |
| Weight Including Batteries | 332g | |
| Handsfree Calling | No | |
| Waterproof | Yes | |
| Standards/Approvals | WAAS, OEM | |
| Live Traffic Data | No | |
| Select all | ||
|---|---|---|
Brand Garmin | ||
Product Type Sat Navs | ||
Weight Including Batteries 332g | ||
Handsfree Calling No | ||
Waterproof Yes | ||
Standards/Approvals WAAS, OEM | ||
Live Traffic Data No | ||
- COO (Country of Origin):
- TW
The Garmin Suction Cup Mount provides easy access to your compatible device for convenient navigation. It features an adjustable design that securely adheres to your windshield or any smooth flat surface.
Package includes a suction cup mount and cradle for stable and reliable device placement
Related links
- Garmin 010-11983-04 Sat Navs
- Garmin 240 x 320 pixel eTrex SE Sat Navs
- Garmin GPS 16x Sat Navs
- Garmin 1280 x 720 pixel Garmin DriveSmart 66 Sat Navs
- Garmin GPS 18x OEM Sat Navs
- Garmin 1024 x 600 pixel Garmin DriveSmart 76 Sat Navs
- Garmin 1280 x 800 pixel Dezl LGV820 Sat Navs
- Garmin 1024 x 600 pixel Dezl LGV720 Sat Navs
