RS PRO Sanding Drum 25mm x 20 mm Diameter, 40 Grit
- RS Stock No.:
- 768-366
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 box of 50 units)*
MYR384.20
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 2 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR384.20 | MYR7.684 |
*price indicative
- RS Stock No.:
- 768-366
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Abrasive Material | Aluminium Oxide | |
| Product Type | Sanding Drum | |
| Grit Size | 40 | |
| Grade | P40 | |
| Width | 25mm | |
| Maximum Safe Speed | 22rpm | |
| Diameter | 20mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Abrasive Material Aluminium Oxide | ||
Product Type Sanding Drum | ||
Grit Size 40 | ||
Grade P40 | ||
Width 25mm | ||
Maximum Safe Speed 22rpm | ||
Diameter 20mm | ||
Series RS PRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The RS PRO Sanding Drums are conical sleeves designed for efficient grinding and finishing tasks, Ideal for precise work on edges and intricate areas.
Conical sleeves are MADE from Durable aluminium oxide cloth for enhanced longevity.
Suitable for use with rubber sleeve holders that expand under centrifugal force for secure fitting.
Effective for grinding carbon and stainless steel materials.
Available in a range of grits for varied surface finishing needs.
Related links
- RS PRO Sanding Drum 25mm x 20 mm Diameter, 40 Grit
- RS PRO Sanding Drum 25mm x 20 mm Diameter, 80 Grit
- RS PRO Sanding Drum 25mm x 20 mm Diameter, 50 Grit
- RS PRO Sanding Drum 25mm x 20 mm Diameter, 100 Grit
- RS PRO Sanding Drum 25mm x 20 mm Diameter, 120 Grit
- RS PRO Sanding Drum 25mm x 20 mm Diameter, 150 Grit
- RS PRO Sanding Drum 25mm x 20 mm Diameter, 60 Grit
- RS PRO Sanding Drum 25mm x 29 mm Diameter, 40 Grit

