RS PRO Sanding Drum 20mm x 22 mm Diameter, 60 Grit
- RS Stock No.:
- 768-342
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 box of 50 units)*
MYR281.71
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR281.71 | MYR5.634 |
*price indicative
- RS Stock No.:
- 768-342
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Abrasive Material | Zirconia Aluminium | |
| Product Type | Sanding Drum | |
| Grit Size | 60 | |
| Grade | P60 | |
| Width | 20mm | |
| Maximum Safe Speed | 21rpm | |
| Diameter | 22mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Abrasive Material Zirconia Aluminium | ||
Product Type Sanding Drum | ||
Grit Size 60 | ||
Grade P60 | ||
Width 20mm | ||
Maximum Safe Speed 21rpm | ||
Diameter 22mm | ||
Series RS PRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The RS PRO Sanding Drums are cylindrical sleeves designed for abrasive tasks, specifically tailored for efficient grinding and finishing on steel and aluminium surfaces. Their unique construction ensures optimal performance in various applications.
Constructed with zirconia alumina grain for high aggressiveness
Heavy polyester cloth backing provides durability and long life
Ideal for grinding in hard-to-reach areas and on intricate surfaces
Requires rubber sleeve holders that expand via centrifugal force
Related links
- RS PRO Sanding Drum 20mm x 22 mm Diameter, 60 Grit
- RS PRO Sanding Drum 20mm x 30 mm Diameter, 60 Grit
- RS PRO Sanding Drum 20mm x 22 mm Diameter, 120 Grit
- RS PRO Sanding Drum 20mm x 22 mm Diameter, 100 Grit
- RS PRO Sanding Drum 20mm x 22 mm Diameter, 80 Grit
- RS PRO Sanding Drum 20mm x 22 mm Diameter, P40 Grit
- RS PRO Sanding Drum 20mm x 30 mm Diameter, P40 Grit
- RS PRO Sanding Drum 20mm x 30 mm Diameter, P120 Grit

