DeWALT DWE6411-B1 DWE6411 108 x 115 mm Corded
- RS Stock No.:
- 799-175
- Mfr. Part No.:
- DWE6411-B1
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
MYR436.99
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR436.99 |
*price indicative
- RS Stock No.:
- 799-175
- Mfr. Part No.:
- DWE6411-B1
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Orbital Sander | |
| Motor Type | Brushed | |
| Orbit Size | 1.6mm | |
| Pad Size | 108 x 115 mm | |
| Corded/Cordless | Corded | |
| Battery Voltage | 230V | |
| Pad Shape | Rectangular | |
| Input Power | 230W | |
| Overall Height | 135mm | |
| Weight | 1.3kg | |
| Series | DWE6411 | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Orbital Sander | ||
Motor Type Brushed | ||
Orbit Size 1.6mm | ||
Pad Size 108 x 115 mm | ||
Corded/Cordless Corded | ||
Battery Voltage 230V | ||
Pad Shape Rectangular | ||
Input Power 230W | ||
Overall Height 135mm | ||
Weight 1.3kg | ||
Series DWE6411 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
