Sterling Safety Wear Unisex Black Steel Safety Trainer, UK 7
- RS Stock No.:
- 256-5136
- Mfr. Part No.:
- AP302SM-07
- Manufacturer:
- Sterling Safety Wear
Subtotal (1 pair)*
MYR221.38
FREE delivery for orders over RM 500.00
Last RS stock
- Final 8 unit(s), ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR221.38 |
*price indicative
- RS Stock No.:
- 256-5136
- Mfr. Part No.:
- AP302SM-07
- Manufacturer:
- Sterling Safety Wear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sterling Safety Wear | |
| Product Type | Safety Trainer | |
| Gender | Unisex | |
| Size UK | 7 | |
| Colour | Black | |
| Safety Toe Type | Steel | |
| Midsole Material | Steel | |
| Resistance Features | Heat Resistant, Oil Resistant, Water Resistant, Penetration Resistant, Petrol Resistant | |
| Standards/Approvals | CE EN ISO 20345:2011 | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Sterling Safety Wear | ||
Product Type Safety Trainer | ||
Gender Unisex | ||
Size UK 7 | ||
Colour Black | ||
Safety Toe Type Steel | ||
Midsole Material Steel | ||
Resistance Features Heat Resistant, Oil Resistant, Water Resistant, Penetration Resistant, Petrol Resistant | ||
Standards/Approvals CE EN ISO 20345:2011 | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
The Sterling Safety Wear is black suede safety trainer. Padded collar and tongue for added comfort, steel toecap and steel midsole protection with Anti-scuff toe guard. Dual density polyurethane outsole. Anti-static and good all round shoe for most trades.
Double density shock absorption
Penetration resistant midsole
Heat and water resistant
Antistatic
Related links
- Sterling Safety Wear Unisex Black Steel Safety Trainer, UK 7
- Sterling Safety Wear AP318SM Men's Black Steel Safety Trainer EU 41
- Sterling Safety Wear Unisex Black Steel Safety Trainer, UK 11
- Sterling Safety Wear Unisex Black Steel Safety Trainer, UK 12
- Sterling Safety Wear Unisex Black Steel Safety Trainer, UK 5
- Sterling Safety Wear Unisex Black Steel Safety Trainer, UK 10
- Sterling Safety Wear Unisex Black Steel Safety Trainer, UK 4
- Sterling Safety Wear Unisex Black Steel Safety Trainer, UK 6
