UPower POINT Unisex Green Aluminium Toe Capped Safety Trainers, UK 12, EU 47
- RS Stock No.:
- 250-7124
- Mfr. Part No.:
- RL20036-12
- Manufacturer:
- UPower
Subtotal (1 pair)**
MYR689.55
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Pair(s) | Per Pair |
---|---|
1 + | MYR689.55 |
**price indicative
- RS Stock No.:
- 250-7124
- Mfr. Part No.:
- RL20036-12
- Manufacturer:
- UPower
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | UPower | |
Series | POINT | |
Gender | Unisex | |
Shoe Size EU | 47 | |
Shoe Size UK | 12 | |
Colour | Green | |
Safety Toe Type | Aluminium | |
Safety Toe | Yes | |
Anti-Static | Yes | |
ESD Safe | Yes | |
Closure Type | Lace Up | |
Water Resistant | No | |
Penetration Resistant | Yes | |
Additional Safety Features | A | |
Safety Rating EN ISO 20345 | S1P | |
Anti-Slip | Yes | |
Slip Resistance Rating | SRC | |
Upper Material | Fabric | |
Midsole Type | Non Metallic | |
Shoe Size JP/CN | 31 | |
Select all | ||
---|---|---|
Brand UPower | ||
Series POINT | ||
Gender Unisex | ||
Shoe Size EU 47 | ||
Shoe Size UK 12 | ||
Colour Green | ||
Safety Toe Type Aluminium | ||
Safety Toe Yes | ||
Anti-Static Yes | ||
ESD Safe Yes | ||
Closure Type Lace Up | ||
Water Resistant No | ||
Penetration Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S1P | ||
Anti-Slip Yes | ||
Slip Resistance Rating SRC | ||
Upper Material Fabric | ||
Midsole Type Non Metallic | ||
Shoe Size JP/CN 31 | ||
Related links
- UPower POINT Unisex Green Aluminium Toe Capped Safety Trainers EU 44
- UPower POINT Unisex Green Aluminium Toe Capped Safety Trainers EU 42
- UPower POINT Unisex Green Aluminium Toe Capped Safety Trainers EU 48
- UPower POINT Unisex Green Aluminium Toe Capped Safety Trainers EU 46
- UPower POINT Unisex Green Aluminium Toe Capped Safety Trainers EU 37
- UPower POINT Unisex Green Aluminium Toe Capped Safety Trainers EU 43
- UPower POINT Unisex Green Aluminium Toe Capped Safety Trainers EU 38
- UPower POINT Unisex Green Aluminium Toe Capped Safety Trainers EU 39