UPower POINT Unisex Green Aluminium Safety Trainer, UK 10, EU 44

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
250-7122
Mfr. Part No.:
RL20036-10
Manufacturer:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Product Type

Safety Trainer

Series

POINT

Gender

Unisex

Size EU

44

Size UK

10

Colour

Green

Safety Toe Type

Aluminium

Closure Type

Lace Up

Midsole Material

Non-Metallic

Resistance Features

Anti-Slip, Oil Resistant

Size JP/CN

29.2

Additional Safety Features

A

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Upper Material

Fabric

Standards/Approvals

EN ISO 20345:2011

RoHS Status: Exempt

COO (Country of Origin):
TN
Safety shoes low, light and comfortable u power of the Red Lion range, with ultra-breathable nylon and soft suede upper, aluminum toecap, anti-puncture, anti-slip and PU / PU infinergy, S1P SRC ESD sole.

NORMATIVA EU:

EN ISO 20345:2011

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy