- RS Stock No.:
- 182-6475
- Mfr. Part No.:
- JOPPA 7827 45
- Manufacturer:
- Parade
View all Safety Trainers
Temporarily out of stock - back order for despatch 04/12/2023, delivery within 4 working days from despatch date
Price 1 Pair
MYR568.69
Pair(s) | Per Pair |
1 + | MYR568.69 |
- RS Stock No.:
- 182-6475
- Mfr. Part No.:
- JOPPA 7827 45
- Manufacturer:
- Parade
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Shoes renowned for being super comfortable
Two-fabric upper for an urban style
Small punch holes on the side for better aeration
Two-fabric upper for an urban style
Small punch holes on the side for better aeration
Specifications
Attribute | Value |
Shoe Size UK | 10.5 |
Shoe Size US | 11 |
Shoe Size EU | 45 |
Shoe Size JP/CN | 29 |
Gender | Unisex |
Safety Toe | Yes |
Safety Toe Type | Stainless Steel |
Colour | Black, White |
Closure Type | Lace Up |
Water Resistant | No |
Resistant To | Perforation, Shock |
Anti-Slip | Yes |
Additional Safety Features | A |
Series | Joppa |
Anti-Static | Yes |
Upper Material | Microfibre |
Slip Resistance Rating | SRC |
Safety Rating EN ISO 20345 | S1P |
Penetration Resistant | Yes |
ESD Safe | No |
Midsole Type | Steel |