Parade Joppa Unisex Black, White Stainless Steel Safety Trainer, UK 9, EU 43

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
182-6473
Mfr. Part No.:
07JOPPA7827PT43
Manufacturer:
Parade
Find similar products by selecting one or more attributes.
Select all

Brand

Parade

Product Type

Safety Trainer

Series

Joppa

Gender

Unisex

Size EU

43

Size UK

9

Colour

Black, White

Safety Toe Type

Stainless Steel

Closure Type

Lace Up

Midsole Material

Steel

Additional Safety Features

A

Size JP/CN

27

Size US

10

Resistance Features

Shock Resistant, Perforation

Safety Rating EN ISO 20345

Yes

Upper Material

Microfibre

Standards/Approvals

EN ISO 20345:2011

Slip Resistance Rating

SRC

RoHS Status: Exempt

Shoes renowned for being super comfortable

Two-fabric upper for an urban style

Small punch holes on the side for better aeration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy