Brady Safety Wall Chart, Polypropylene B-7527, Norwegian 371 mm 262mm

Subtotal (1 unit)*

MYR141.55

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR141.55

*price indicative

RS Stock No.:
201-7403
Mfr. Part No.:
HAND WASH INST-PP-NO
Manufacturer:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Safety Wall Chart

Text Language

Norwegian

Sub Type

Wall Chart

Height

371mm

Material

Polypropylene B-7527

Self-Adhesive

No

Width

262mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BE
The Brady's Hand Wash Instructions wallchart is available in rectangle shape also the layout is in portrait. It is used for COVID-19. The wallchart's description is in Norwegian language.

It is available in black & white on green & blue colours

The wallchart has thickness up to 1.501 mm

It is a multi message sign

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy