MARTOR Safety Knife with Knife Blade Blade
- RS Stock No.:
- 277-8679
- Mfr. Part No.:
- 150007
- Manufacturer:
- MARTOR
Subtotal (1 box of 10 units)*
MYR530.27
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR530.27 | MYR53.027 |
*price indicative
- RS Stock No.:
- 277-8679
- Mfr. Part No.:
- 150007
- Manufacturer:
- MARTOR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MARTOR | |
| Number of Blades | 1 | |
| Knife Type | Safety | |
| Product Type | Safety Knife | |
| Blade Type | Knife Blade | |
| Retractable | No | |
| Overall Length | 148mm | |
| Blade Material | Stainless Steel | |
| Standards/Approvals | GS Certificate No. 182389-7404-55094-2021 | |
| Handle Material | Metal Detectable Plastic | |
| Select all | ||
|---|---|---|
Brand MARTOR | ||
Number of Blades 1 | ||
Knife Type Safety | ||
Product Type Safety Knife | ||
Blade Type Knife Blade | ||
Retractable No | ||
Overall Length 148mm | ||
Blade Material Stainless Steel | ||
Standards/Approvals GS Certificate No. 182389-7404-55094-2021 | ||
Handle Material Metal Detectable Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The MARTOR concealed blade with maximum degree of safety. The SECUMAX 150 MDP blade is not an open one, but is hidden from people and goods. This provides you with a maximum degree of safety from cut injuries and from damage to goods.
Metal detectable
Stainless steel blade
Concealed blade
