Schmersal AZ16 Safety Switch, Actuator Actuator Included, Fibreglass Reinforced Thermoplastic
- RS Stock No.:
- 336-218
- Mfr. Part No.:
- AZ16ZVRK-ST
- Manufacturer:
- Schmersal
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 336-218
- Mfr. Part No.:
- AZ16ZVRK-ST
- Manufacturer:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Product Type | Safety Switch | |
| Lock Style | Actuator | |
| Actuator Included | Yes | |
| Safety Contacts | 1 | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Series | AZ16 | |
| Number of Auxiliary Contacts | 1 | |
| Contact AC Voltage | 230V ac | |
| Minimum Operating Temperature | 30°C | |
| Contact DC Voltage | 24V dc | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | No | |
| Length | 3mm | |
| Standards/Approvals | cULus, EN ISO 14119, CCC, EN ISO 13849-1, EN IEC 60947-5-1 | |
| Width | 52mm | |
| Depth | 90mm | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Product Type Safety Switch | ||
Lock Style Actuator | ||
Actuator Included Yes | ||
Safety Contacts 1 | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Series AZ16 | ||
Number of Auxiliary Contacts 1 | ||
Contact AC Voltage 230V ac | ||
Minimum Operating Temperature 30°C | ||
Contact DC Voltage 24V dc | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification No | ||
Length 3mm | ||
Standards/Approvals cULus, EN ISO 14119, CCC, EN ISO 13849-1, EN IEC 60947-5-1 | ||
Width 52mm | ||
Depth 90mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schmersal safety switch with a separate actuator features a connector M12 with a 4-pole configuration. It has a thermoplastic enclosure and is double-insulated for added safety. The switch measures 52 mm x 90 mm x 30 mm and includes universal coding.
Long life
High level of contact reliability with low voltages and currents
Insensitive to soiling
Slotted holes for adjustment, circular holes for location
Related links
- Schmersal AZ16 Safety Switch Fibreglass Reinforced Thermoplastic
- Schmersal AZ16 Safety Switch Fibreglass Reinforced Thermoplastic
- Schmersal AZ16 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Keyed
- Schmersal AZ16 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Interlock
- Schmersal AZ16 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Interlock
- Schmersal cULus CCC AZ16 Safety Interlock Switch Fibreglass Reinforced Thermoplastic
- Schmersal AZ17 Safety Switch Fibreglass Reinforced Thermoplastic
- Schmersal AZ16 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Keyed
