IDEM MLZ Safety Interlock Switch, Tongue Actuator Included, 316 Stainless Steel, Interlock, Guard

Subtotal (1 unit)*

MYR2,753.76

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,753.76

*price indicative

RS Stock No.:
335-601
Mfr. Part No.:
470001
Manufacturer:
IDEM
Find similar products by selecting one or more attributes.
Select all

Brand

IDEM

Product Type

Safety Interlock Switch

Lock Style

Tongue

Lock Type

Interlock, Guard

Actuator Included

Yes

Safety Contacts

1 x PNP

Housing Material

316 Stainless Steel

Series

MLZ

Number of Auxiliary Contacts

1

Minimum Operating Temperature

-25°C

IP Rating

IP69K

Maximum Operating Temperature

55°C

Hazardous Area Certification

No

Depth

33.5mm

Standards/Approvals

RoHS

Width

33mm

Length

145mm

COO (Country of Origin):
GB
The IDEM MLZ power to unlock safety interlock switch features enhanced protection for personnel, keeping the machine guard door safety closed whilst the machinery is in motion. The power to unlock solenoid mechanism ensures the guard remains locked until the unlock signal is applied to the device. This device features 2 OSSD PNP outputs and 1 NO Auxiliary contact, 24V dc supply, and an operating temperature of -25 to +55 °C. The MLZ actuator is spring-loaded, with a bevelled tongue for greater tolerance to misalignment on 3-entry positions. The MLZ head also includes an adjustable spring ball catch for decreasing or increasing the latching force between 30N to 100N. The MLZ is ultra-compact, measuring just 145mm in length and 30mm in width, perfect for applications with limited space.

High locking force 4000N on 3 entry points

High Coded RFID actuator (re-teachable)

Can be connected in series for CAT4, SIL3, PLe

Fast troubleshooting due to LED indication located on the switch

Adjustable spring ball latch for altering the lateral retention force

Incredibly robust, suitable for all environments

High environmental protection rating of IP69K

Manual release point in case of loss of power to the machine

Ideal for use with hinge, sliding, and lift-off doors

Range of handle accessories for easier mounting and quicker installation

Include a rear escape function for applications that require a manual switch override from inside the guarded area

Silicone seal compression gaskets for improved hygiene by preventing liquid from accumulating behind the switch or actuator

Manufactured from 316 grade stainless steel

Mirror polished surface for enhanced hygiene benefits due to the smooth surface and minimal crevices which prevents bacterial accumulation and foodborne illnesses

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy