Omron D4SL Series Slide Key
- RS Stock No.:
- 214-6740
- Distrelec Article No.:
- 301-36-866
- Mfr. Part No.:
- D4SL-NSK10-LK
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR1,945.52
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 4 unit(s) shipping from 15 December 2026
- Plus 3 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,945.52 |
*price indicative
- RS Stock No.:
- 214-6740
- Distrelec Article No.:
- 301-36-866
- Mfr. Part No.:
- D4SL-NSK10-LK
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Safety Interlock Component | |
| Accessory Type | Slide Key | |
| Series | D4SL | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Safety Interlock Component | ||
Accessory Type Slide Key | ||
Series D4SL | ||
Omron D4SL Series Safety Interlock Component, Slide Key Accessory Type, Limit Switch Product Name - D4SL-NSK10-LK
This safety interlock component is designed to enhance workplace safety through effective control measures. This safety component is a small yet robust device, featuring a slide key mechanism, tailored for various industrial applications. It ensures that access to hazardous areas is securely managed, preventing accidental operator exposure.
Features & Benefits
• Two methods for simplified wiring cut set-up times
• Key holding force of 1,300 N enhances security
• Built-in switches available for versatile device compatibility
• Head can be adjusted without detaching, simplifying maintenance
• Plastic construction optimally supports lightweight doors
• Direct control of solenoids from the controller improves efficiency
Applications
• Utilised as a safety control measure in industrial machinery
• Ideal for installations on 40 x 40 mm aluminium frames
• Supports involving guard locks for safety doors
• Suitable for integration into diverse equipment and devices
Can the slide key mechanism be modified for different operations?
The insertion point for the operation key can be adjusted without detaching the head. This feature allows for greater flexibility according to specific needs.
What types of built-in switches are compatible with this component?
A variety of built-in switches are available, including those with 4-, 5-, and 6-contact configurations, allowing for tailored applications based on requirements.
How does the product ensure no accidental access to hazardous areas?
It includes a lockout key that must be inserted to prevent accidental access, significantly enhancing workplace safety and security.
What measures are in place to ensure longevity and durability?
The component is engineered for a mechanical durability of 20,000 operations minimum, ensuring long-term reliability in demanding environments.
What installation considerations should be taken into account?
Ensure that the device is mounted securely to avoid any issues during operation, as improper installation could lead to malfunction or safety hazards.
Related links
- Omron Actuator for Use with D4SL-N/D4SL-NSK10-LK Safety Switch
- Omron D4SL Series Key
- Omron D4SL Series Operation Key
- Omron D4SL Safety Switch, Plastic
- Omron D4SL Series Solenoid Interlock Switch, Power to Lock
- Omron D4SL Series Solenoid Interlock Switch, Power to Unlock
- Omron D4SL Series Solenoid Interlock Switch, Power to Lock Actuator Included
- Omron D4SL-N Safety Interlock Switch Plastic, Key
