ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 721-424
- Mfr. Part No.:
- 1SCA022730R9240
- Manufacturer:
- ABB
N
This image is representative of the product range
Subtotal (1 unit)*
MYR6,195.00
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 09 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,195.00 |
*price indicative
- RS Stock No.:
- 721-424
- Mfr. Part No.:
- 1SCA022730R9240
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Safety Interlock Switch | |
| Product Type | Safety Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Safety Interlock Switch | ||
Product Type Safety Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- BG
The ABB Safety switch is designed for reliable operation in demanding environments. Featuring a robust steel sheet enclosure with a polyester powder coating, it ensures optimal protection against external elements, including ultraviolet light and water immersion, to maintain functionality even in adverse conditions. This safety switch supports a rated operational power of 45 kW and accommodates cable sections from 10 to 70 mm², making it suitable for a wide range of applications. The easy-access pistol handle and interlocked cover enhance safety while granting improved usability, particularly in outdoor settings, ensuring compliance with international safety standards.
Constructed from Durable alu-zinc coated steel, ensuring longevity and resistance to environmental wear
IP65 rated for maximum protection against dust and water, Ideal for outdoor applications
Features interlocked cover to prevent access when the switch is engaged, enhancing user safety
Defeatable interlock function allows for thermographic surveys without compromising safety
Designed with mounting auxiliary contacts for flexible configurations to meet specific operational needs
Lightweight at 3.4 kg, facilitating easier installation and handling
Complies with stringent standards, including IEC 60529, ensuring reliability and performance
Equipped with a unique handle type that allows for comfortable operation, even in challenging conditions
Cost-effective solution with a minimum order quantity of just one piece, Ideal for retailers and distributors
