ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 721-423
- Mfr. Part No.:
- 1SCA022730R9160
- Manufacturer:
- ABB
N
This image is representative of the product range
Subtotal (1 unit)*
MYR5,777.92
FREE delivery for orders over RM 500.00
In Stock
- Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,777.92 |
*price indicative
- RS Stock No.:
- 721-423
- Mfr. Part No.:
- 1SCA022730R9160
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- BG
The ABB Safety switch is a robust solution designed for safe isolation in industrial applications. Featuring a 6-pole configuration and rated for 415V AC23 at 80A, this switch is perfect for controlling electrical circuits while ensuring enhanced safety measures. Constructed from Durable alu-zinc coated steel with a polyester powder finish, it offers a high degree of protection with an IP65 rating, making it suitable for demanding outdoor environments. The interlocked cover prevents accidental access while the switch is engaged, and its unique design allows for seamless mounting and operation, ensuring reliable performance in diverse settings.
Durable steel sheet enclosure guarantees long-lasting performance
Rated for 80A with a high operational power of 37kW for effective circuit control
IP65 rating ensures protection against dust and water, Ideal for outdoor use
Equipped with auxiliary contacts for increased operational versatility
Low pollution degree rating enhances application suitability in sensitive environments
Flexibly accommodates cable entries from the TOP or bottom for varied installation requirements
Screw clamp connecting capacity allows for easy wire connections up to 70 mm²
IK09 rating provides impact resistance, securing the switch against accidental damage
Complies with IEC standards, assuring quality and safety in electrical applications
