ABB 1SCA Series Safety Interlock Switch

This image is representative of the product range

Subtotal (1 unit)*

MYR6,733.06

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR6,733.06

*price indicative

RS Stock No.:
721-322
Mfr. Part No.:
1SCA022430R2540
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Safety Switch

Accessory Type

Safety Interlock Switch

Series

1SCA

COO (Country of Origin):
FI
The ABB Safety switch is designed to ensure reliable power disconnection for a variety of industrial applications. Built with a robust plastic enclosure, this safety switch offers an impressive IP65 rating, making it suitable for both outdoor and indoor environments. It operates with a 6-pole configuration and is crafted for a 5-wire system, accommodating a fixed NEUTRAL and a protective earth terminal. The interlocked cover and defeat-friendly interlocking mechanism enhance safety while providing versatile accessibility, ensuring it meets high standards of functionality across diverse settings.

IP65 rated enclosure ensures protection against water jets and dust, making it suitable for various environments

Designed to operate at 90A with a maximum rated operational power of 45 kW, providing significant performance for industrial applications

Interlocked cover design prevents accidental operation, enhancing safety during usage

Constructed with rigid glass-reinforced polycarbonate, offering enhanced durability

Allows for padlocking with three padlocks for added security during maintenance

Convenient I-flange cable entries facilitate easy installation from both TOP and bottom

Features 1 NO and 0 NC mounted auxiliary contacts for tailored functionality

Constructed to meet IEC standards, ensuring reliability and safety compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy