ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 721-312
- Mfr. Part No.:
- 1SCA022401R2620
- Manufacturer:
- ABB
N
Subtotal (1 unit)*
MYR3,349.70
FREE delivery for orders over RM 500.00
In Stock
- Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,349.70 |
*price indicative
- RS Stock No.:
- 721-312
- Mfr. Part No.:
- 1SCA022401R2620
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Safety Interlock Switch | |
| Product Type | Safety Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Safety Interlock Switch | ||
Product Type Safety Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB Safety switch is engineered for robust protection in both indoor and outdoor applications. Designed to handle a high current rating of 45A at 415V AC23, it ensures reliable power distribution for various industrial environments. Its Durable plastic enclosure, constructed from UV-resistant glass reinforced polycarbonate, provides an IP65 rating against dust and water ingress. The switch features a pistol handle that can be padlocked for added security and comes with an interlocked cover that can be easily by-passed for maintenance tasks. The enclosure accommodates multiple cable entries, making installation adaptable to your specific needs.
Durable plastic enclosure designed for both indoor and outdoor use
IP65 rated for resistance against dust and water, ensuring reliability in harsh environments
Offers high operational versatility with a rated current of 45A at 415V AC23
Features a padlockable pistol handle, enhancing safety during operation
Interlocked cover provides direct access while ensuring safety protocols are maintained
Compatible with up to five-wire systems, allowing for flexible installation configurations
Cable entries allow for up to two parallel cables and a control cable, enhancing connectivity
Compact design with a lightweight construction of only 0.7 kg, facilitating easy handling
Complies with IEC standards for safety and performance excellence
