ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 721-306
- Mfr. Part No.:
- 1SCA022401R0090
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
MYR1,022.39
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,022.39 |
*price indicative
- RS Stock No.:
- 721-306
- Mfr. Part No.:
- 1SCA022401R0090
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB Safety switch is designed for reliable isolation and protection in electrical systems. This robust safety switch operates at 415V AC with a 30A rating and features a Durable plastic enclosure that ensures IP65 protection against water and dust ingress. The switch's padlockable handle accommodates up to three padlocks, promoting safety during maintenance. Additionally, its design incorporates a fixed NEUTRAL Terminal and PE Terminal to ensure compliance with electrical standards.
IP65 rated enclosure provides superior protection against dust and moisture
Designed for both indoor and outdoor use with robust UV protection
Equipped with an interlocked cover to enhance operational safety
Padlockable handle allows three padlocks for increased security during maintenance
Fixed NEUTRAL and PE terminals for compliance with modern electrical standards
Suitable for 5 wire systems, accommodating a wide range of electrical configurations
Able to handle up to 30A current under standard operational conditions
Constructed from durable, glass reinforced polycarbonate material ensuring longevity
Cable entries are versatile, allowing for TOP or bottom installations
Pollution Degree 3 rating ensures suitability for various environmental conditions