ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 720-945
- Mfr. Part No.:
- 1SCA022725R3190
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
MYR22,526.60
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR22,526.60 |
*price indicative
- RS Stock No.:
- 720-945
- Mfr. Part No.:
- 1SCA022725R3190
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Safety Interlock Switch | |
| Product Type | Safety Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Safety Interlock Switch | ||
Product Type Safety Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB EMC safety switch is a robust and reliable solution designed for demanding industrial applications. This three-pole switch offers exceptional performance with a rated current of 250A and a voltage rating of up to 1000V, making it suitable for various operational requirements. Constructed with a Durable steel sheet enclosure, it adheres to IP65 standards, ensuring protection against dust and water ingress. Its interlocked cover and padlockable handle enhance safety, while the galvanised steel body with polyester coating makes it suitable for outdoor use. This switch is equipped with a gas pressure relief function, providing user safety in case of an internal arc. Ideal for use in environments where both reliability and safety are paramount.
Features IP65 protection, ensuring reliable functionality in adverse conditions
Accommodates up to 4x cable outlets and various cable entry types for flexibility in installations
Supports up to 2NO and 2NC mounted auxiliary contacts, enhancing operational capabilities
Constructed with a steel sheet enclosure that is resistant to UV light for outdoor durability
Equipped with a gas pressure relief function, increasing safety during operation
Meets EMC standards for reliable performance in electromagnetic environments
Pollution degree rated at 3, ensuring effective operation in moderately contaminated environments
Compliant with international standards including IEC 60947 for enhanced reliability