ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 720-854
- Mfr. Part No.:
- 1SCA103273R1001
- Manufacturer:
- ABB
N
This image is representative of the product range
Subtotal (1 unit)*
MYR116,621.63
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR116,621.63 |
*price indicative
- RS Stock No.:
- 720-854
- Mfr. Part No.:
- 1SCA103273R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB Safety switch is designed for robust, reliable operation in demanding environments. With its steel sheet enclosure, this switch provides exceptional protection against harsh elements, boasting an ingress protection rating of IP65 that ensures functionality even in outdoor settings. Engineered for safety, it features a padlockable handle and an interlocked cover, allowing for secure operation while preventing accidental access. Ideal for a variety of applications where high performance is essential, this switch handles three poles and supports operational currents up to 1250A, all while delivering a high insulation voltage of 1000V, ensuring secure electrical management in industrial systems.
Durable steel sheet enclosure with polyester coating for outdoor use
Ingress protection rating of IP65, ensuring resistance to dust and water
Padlockable handle allows for secure operation with up to three padlocks
Interlocked cover provides enhanced safety, preventing accidental opening
Rated for 1250A operation, suitable for heavy-duty applications
Handles a maximum operational power of 710kW across three poles
Designed with a gas pressure relief function to enhance user safety
Pollution degree rating of 3 ensures reliable performance in challenging environments
Built to comply with stringent safety standards, including IEC 60947-1 and -3