ABB 1SCA Series Safety Interlock Switch

Subtotal (1 unit)*

MYR70,243.38

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR70,243.38

*price indicative

RS Stock No.:
720-851
Mfr. Part No.:
1SCA102769R1001
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Safety Switch

Accessory Type

Safety Interlock Switch

Series

1SCA

COO (Country of Origin):
FI
The ABB Safety switch is engineered to provide robust protection and control for industrial applications. Designed with a three-pole configuration, it operates effectively at 415V AC23 with an impressive current rating of 1250A, making it Ideal for large-scale electrical systems. This safety switch features a Durable steel sheet enclosure with an IP65 rating, ensuring reliability even in outdoor environments. It incorporates a black pistol handle, an interlocked cover, and a defeatable interlocking mechanism for enhanced user safety. With a gas pressure relief function and earthing via hinges, it is built to protect against potential internal arcs, making it a reliable choice for demanding industrial settings.

Three-pole configuration for flexible connection options

Safety rated for operation at 415V AC23 with up to 1250A current capacity

Robust steel sheet enclosure treated with a protective polyester coating for outdoor durability

IP65 rated for excellent ingress protection against dust and water

Gas pressure relief function protects users in the event of an internal arc

Designed to accommodate various cable entry types for installation versatility

Cable outlets include a wide selection of diameters for enhanced connectivity

Compatible with padlocks for added security during maintenance

Meets stringent IEC standards for electrical safety and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy