ABB 1SCA Series Safety Interlock Switch

This image is representative of the product range

Subtotal (1 unit)*

MYR123,065.51

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR123,065.51

*price indicative

RS Stock No.:
720-842
Mfr. Part No.:
1SCA102334R1001
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Safety Interlock Switch

Product Type

Safety Switch

Series

1SCA

COO (Country of Origin):
FI
The ABB Safety switch is designed for high-performance isolation in various applications, providing reliable protection and tailored solutions for modern electrical systems. With a robust stainless steel enclosure rated at IP65, this switch is built to withstand harsh environments, making it suitable for both indoor and outdoor use. Its impressive specifications include a six-pole design and a maximum operational current of 720A, allowing it to excel in demanding conditions. Enhanced safety features, such as interlocked covers and a gas pressure relief function, ensure user protection, whilst its versatile cable entry options accommodate various installations. This product not only meets stringent compliance standards but also incorporates Advanced engineering to harmonise outstanding performance with user-safe functionality.

IP65 rated stainless steel enclosure ensures durability in harsh conditions

Interlocked cover prevents access when the switch is in the 'on' position for enhanced safety

Gas pressure relief function protects users from potential internal hazards

Versatile cable entry options allow installation flexibility

Designed for high operational capacity with 720A maximum current

Accommodates EMC applications when fitted with appropriate flanges

Fully enclosed switch configuration maintains operational integrity

Includes multiple auxiliary contacts to enhance operational versatility

Lightweight design at 52.8 kg for easier installation

Complies with IEC standards to guarantee dependable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy