ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 720-840
- Mfr. Part No.:
- 1SCA102332R1001
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR49,223.50
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR49,223.50 |
*price indicative
- RS Stock No.:
- 720-840
- Mfr. Part No.:
- 1SCA102332R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB Safety switch is designed to provide reliable isolation in industrial and commercial applications where safety is paramount. This robust switch features a stainless steel enclosure with an IP65 rating, ensuring durability against harsh environments. With a three-pole configuration rated for 315A at 415V AC, it can effortlessly handle demanding electrical loads. Essential safety features include an interlocked cover that prevents access when the switch is energised, alongside a defeatable interlocking mechanism for thermographing.
Stainless steel enclosure offers exceptional durability and protection against corrosive elements
IP65 rating ensures reliable performance in both indoor and outdoor settings
Interlocked cover design enhances user safety by preventing cover access during operation
Defeatable interlocking function aids in thermographing, allowing for maintenance without compromising safety
Complies with EMC standards when used with specified cable flanges, ensuring electromagnetic compatibility
Accommodates cable entry and outlets from multiple sides, providing flexibility for installation
Designed for ease of use, featuring a lightweight construction without compromising strength