ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 720-831
- Mfr. Part No.:
- 1SCA102321R1001
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
MYR69,557.29
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR69,557.29 |
*price indicative
- RS Stock No.:
- 720-831
- Mfr. Part No.:
- 1SCA102321R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Safety Interlock Switch | |
| Product Type | Safety Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Safety Interlock Switch | ||
Product Type Safety Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB Safety switch is designed for reliable control and safety in electrical applications, encompassing both indoor and outdoor environments. With a robust stainless steel enclosure rated IP65, it ensures durability against harsh conditions. This switch offers a powerful rated operational current of 570A and is suitable for heavy-duty tasks, making it a critical component for users demanding high performance. Equipped with dual auxiliary contacts, it incorporates features allowing for thermographing and safe operation with interlocked covers that prevent accidental switching. The switch effectively combines safety, convenience, and compliance with high operational standards.
Stainless steel construction provides corrosion resistance and longevity
IP65 rating ensures protection against dust and water ingress
Rated operational power supports heavy loads with confidence
Interlocked cover enhances safety by preventing accidental operations
Dual auxiliary contacts offer flexibility in operational setups
Designed for EMC applications when used with appropriate flanges
Simplified cable entry options facilitate efficient installation
Hinged door with lock provides secure access while maintaining safety
Pollution Degree 3 classification ensures reliability in various environments