ABB 1SCA Series Safety Interlock Switch

This image is representative of the product range

Subtotal (1 unit)*

MYR111,879.57

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR111,879.57

*price indicative

RS Stock No.:
720-699
Mfr. Part No.:
1SCA103329R1001
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Safety Interlock Switch

Product Type

Safety Switch

Series

1SCA

COO (Country of Origin):
FI
The ABB Safety switch designed for robust performance in industrial environments. This three-pole enclosed safety switch operates at 415V AC23 with a remarkable capacity of 1000A, making it suitable for high-power applications. Crafted from Durable stainless steel, it is not only resistant to the elements, offering an IP65 rating, but also features a pistol handle and interlocked cover for enhanced safety. The switch is designed for both indoor and outdoor use, equipped with provisions for cable flanges, and includes PE terminals and auxiliary contacts. Its innovative design ensures the cover remains locked when switched on, significantly protecting users from potential hazards during operation.

Stainless steel enclosure provides exceptional durability and corrosion resistance

IP65 rating ensures protection against dust and water ingress, suitable for harsh conditions

Includes 2NO, 2NC mounted auxiliary contacts for added functionality

Interlocked cover prevents access when the switch is in the ON position for user safety

Prepared cable entry holes enhance flexibility during installation

Compliance with EMC standards ensures compatibility in sensitive environments

Rated for a maximum operational power of 560 kW, suitable for significant electrical loads

Pollution Degree 3 rating indicates suitability for various industrial settings

Mechanical drawings and manuals available for ease of installation and maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy