ABB 1SCA Series Safety Interlock Switch

This image is representative of the product range

Subtotal (1 unit)*

MYR127,713.42

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR127,713.42

*price indicative

RS Stock No.:
720-692
Mfr. Part No.:
1SCA103275R1001
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Safety Interlock Switch

Product Type

Safety Switch

Series

1SCA

COO (Country of Origin):
FI
The ABB Safety switch is designed to provide reliable electrical isolation and protection in industrial applications. Built to withstand harsh outdoor conditions, this robust switch features a galvanised steel enclosure with a protective polyester coating, ensuring longevity and resistance to UV light. With a high current rating of 1250A and a maximum operational power of 710 kW, it is suitable for various heavy-duty applications. Its interlocked cover ensures proper safety during maintenance, while the padlockable pistol handle adds an extra layer of security. Designed for easy installation, it accommodates multiple cable entry configurations, making it a versatile choice for electrical systems requiring dependable performance and compliance with stringent safety standards.

IP65 rated for protection against dust and water ingress, making it suitable for outdoor use

Galvanised steel enclosure enhances durability and protects against UV exposure

Interlocked cover design ensures user safety during maintenance operations

Configured for single and parallel cable entry with various assembly options

High current rating of 1250A supports demanding industrial applications

Auxiliary contacts configured with options for 2NO and 1NC setups

Compliant with multiple standards such as IEC 60947-1, ensuring reliability and safety

Prepares for different cable outlets to accommodate diverse installation needs

Conforms to environmental standards with declarations for REACH and RoHS compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy