ABB 1SCA Series Safety Interlock Switch

This image is representative of the product range

Subtotal (1 unit)*

MYR25,566.89

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR25,566.89

*price indicative

RS Stock No.:
720-668
Mfr. Part No.:
1SCA022277R0810
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Safety Interlock Switch

Product Type

Safety Switch

Series

1SCA

COO (Country of Origin):
FI
The ABB Safety switch is designed to ensure reliable power management and safety in various applications. This robust unit features a three-pole configuration and operates at 415V AC23 with a capacity of 400A, making it Ideal for heavy-duty environments. With an IP65-rated enclosure crafted from glass reinforced polycarbonate, the device is built to withstand harsh conditions, offering protection against water jets and UV exposure. Its padlockable, black pistol handle and interlocked cover enhance operational safety and convenience. Additionally, the switch accommodates auxiliary contacts, enhancing functionality and adaptability in various setups, ultimately ensuring operational reliability and compliance with stringent safety standards.

Three-pole safety switch with a 400A operational current capacity

Designed for both indoor and outdoor use with IP65 protection against water and dust

Constructed from Durable glass reinforced polycarbonate for enhanced resistance to environmental factors

Interlocked cover and padlockable handle for improved safety during maintenance

Offers multiple mounting options with cable entries from the bottom

Includes auxiliary contacts for expanded functional versatility

Pollution Degree 3, suitable for diverse industrial settings

Rated for high short-circuit current, ensuring robust protection against electrical faults

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy