ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 720-637
- Mfr. Part No.:
- 1SCA022555R7660
- Manufacturer:
- ABB
N
This image is representative of the product range
Subtotal (1 unit)*
MYR5,576.17
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 09 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,576.17 |
*price indicative
- RS Stock No.:
- 720-637
- Mfr. Part No.:
- 1SCA022555R7660
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- BG
The ABB Safety switch is designed to ensure reliable and secure operation in challenging environments. This four-pole device operates at 415V AC with a sturdy steel sheet enclosure rated IP65, making it Ideal for outdoor applications. The switch features interlocked cover protection, which prevents accidental opening while in operation, and allows for temporary defeat during thermographing with a maximum capacity of 80A and an integrated handle designed for easy operation.
IP65 rated enclosure ensures protection against dust and water ingress
Interlocked cover prevents unauthorized access while the switch is operational
Made from robust alu-zinc coated steel, providing durability and resistance to corrosion
Allows for easy cable entry from the TOP and/or bottom with knock-out cable entries
Conventional thermal rating of 115A guarantees reliability under normal operating conditions
Accommodates cable cross-sections from 10 to 70 mm² for versatile installation
Designed to comply with international safety standards for comprehensive protection
