ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 720-617
- Mfr. Part No.:
- 1SCA022512R9510
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR47,003.80
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR47,003.80 |
*price indicative
- RS Stock No.:
- 720-617
- Mfr. Part No.:
- 1SCA022512R9510
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Safety Interlock Switch | |
| Product Type | Safety Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Safety Interlock Switch | ||
Product Type Safety Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB Safety switch is engineered for robust performance and outstanding reliability in demanding environments. Designed for 6-pole applications, it is capable of handling 570A at 415V AC23, making it perfect for various industrial applications where safety and efficiency are paramount. Its steel sheet enclosure, rated at IP65 for protection against dust and water, ensures durability even in outdoor conditions. The switch boasts an interlocked cover with a padlockable handle, adding an extra layer of safety during maintenance. With its built-in gas pressure relief function, the OT630KLRR6AZ prioritises user safety in the event of internal arcs, setting a standard for safety switches in the market.
Robust steel sheet enclosure with UV-resistant polyester coating for outdoor usage
IP65 rated for exceptional protection against dust and water ingress
Equipped with 4 NO and 2 NC auxiliary contacts for versatile circuit configurations
Interlocked cover design enhances safety during operation and maintenance
Built-in gas pressure relief feature protects users from internal arc incidents
Compatible with various cable entry types, allowing for flexible installation
Rated for a pollution degree of 3, ensuring safe operation in challenging environments
Satisfies international standards IEC 60947-1, -3 for safety and reliability
Classified under ETIM 9 and eClass for easy identification and compliance