ABB 1SCA Series Safety Interlock Switch

This image is representative of the product range

Subtotal (1 unit)*

MYR43,909.68

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR43,909.68

*price indicative

RS Stock No.:
720-525
Mfr. Part No.:
1SCA022512R8540
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Safety Interlock Switch

Product Type

Safety Switch

Series

1SCA

COO (Country of Origin):
FI
The ABB Safety switch is designed for reliable protection and control in electrical systems. This robust switch features a 6-pole configuration, making it Ideal for high-capacity applications up to 400A, facilitating efficient power switching while ensuring safety. With a Durable steel sheet enclosure rated IP65, it guarantees protection against dust and water, making it suitable for outdoor installations. The integrated safety features, including an interlocked cover and padlockable handle, enhance user protection, ensuring that the device functions safely and effectively even in challenging conditions.

Rated for 400A handling capacity for significant operational efficiency

Compact dimensions with a net weight of 40.44 kg for easy installation

IP65 rating ensures robust performance in outdoor environments

Equipped with 4 NO and 2 NC auxiliary contacts for versatile applications

Interlocked cover prevents accidental access, enhancing user safety

Galvanised steel enclosure with polyester coating offers UV resistance

Prepared for a range of cable entry types to suit various installation needs

Conventional thermal current rating ensures reliable performance under load

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy