ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 720-517
- Mfr. Part No.:
- 1SCA022512R7650
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
MYR22,324.80
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR22,324.80 |
*price indicative
- RS Stock No.:
- 720-517
- Mfr. Part No.:
- 1SCA022512R7650
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB Safety switch is engineered to provide reliable performance in demanding environments. Designed for three-phase applications, this robust switch operates at 415V AC, delivering up to 400A with a rated operational power of 220 kW. The switch features a Durable steel sheet enclosure that meets IP65 standards, ensuring protection against dust and water ingress, making it suitable for outdoor use. Its ergonomic red-yellow pistol handle not only enhances safety with a three-padlock capability but also features an interlocked cover for added protection. This safety switch is Ideal for industrial settings where reliability and user safety are paramount.
Constructed from galvanized steel with a polyester coating for enhanced durability
Interlocked cover provides additional safety, preventing accidental operation
Equipped with an inbuilt gas pressure relief feature to protect users in case of internal arc faults
Offers versatile cable entry options, suitable for various configurations
Designed with pollution degree 3 compliance, suitable for contaminated environments
Impact-resistant housing (IK09) ensures resilience in harsh conditions
Compact dimensions and lightweight design facilitate ease of installation
Conventional thermal current rating of 400A ensures dependable performance
Meets IEC standards, ensuring adherence to international quality and safety regulations