ABB 1SCA Series Safety Interlock Switch

N

This image is representative of the product range

Subtotal (1 unit)*

MYR65,965.42

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR65,965.42

*price indicative

RS Stock No.:
720-512
Mfr. Part No.:
1SCA022512R6840
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Safety Interlock Switch

Product Type

Safety Switch

Series

1SCA

COO (Country of Origin):
FI
The ABB Safety switch is engineered to provide robust protection and control for electrical circuits. Designed for outdoor applications, this safety switch features a Durable steel sheet enclosure with polyester coating, ensuring resilience against UV light and environmental wear. It incorporates Advanced safety measures, such as a padlockable pistol handle, interlocked cover, and a gas pressure relief function, effectively safeguarding users during internal arc incidents. With an IP65 rating, this switch is expert in managing heavy-duty operations up to 1000A, making it Ideal for industrial environments where reliability and safety are paramount.

Robust steel sheet enclosure with UV-resistant polyester coating designed for outdoor use

Offers a high degree of protection with IP65 rating, ensuring dust and moisture resistance

Equipped with a padlockable handle, allowing secure operation with multi-padlock capability

Features interlocked covers that enhance safety by preventing accidental access

Internal gas pressure relief function mitigates risks associated with internal arcs

Supports various cable entry configurations to accommodate diverse installation needs

Can handle a significant operational current up to 1000A at rated voltage

Ideal for industrial applications, providing a reliable solution for electrical circuit control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy