ABB 1SCA Series Safety Interlock Switch

This image is representative of the product range

Subtotal (1 unit)*

MYR26,844.92

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR26,844.92

*price indicative

RS Stock No.:
717-043
Mfr. Part No.:
1SCA022700R6420
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Safety Switch

Accessory Type

Safety Interlock Switch

Series

1SCA

COO (Country of Origin):
FI
The ABB EMC safety switch serves as a robust solution for controlling electrical circuits in industrial environments. Designed for outdoor use, this three-pole switch is rated for 415V AC23 and handles up to 400A, making it suitable for significant electrical loads. Its Durable steel sheet enclosure, compliant with IP65 standards, ensures protection against dust and water ingress, while the interlocked cover provides enhanced safety. With an easy-to-operate red/yellow pistol handle and the capability for padlocking, it's optimised for secure operation. This switch is not only compliant with safety standards but also features an internal arc protection mechanism, ensuring safety for the user under all conditions.

Constructed with a galvanised steel enclosure, offering excellent durability and UV resistance

IP65 rating guarantees superior protection against dust and water, enhancing longevity in harsh environments

Equipped with an interlocked cover that can be bypassed for thermographing, ensuring operational flexibility

Designed for convenient handling with a padlockable pistol handle, accommodating up to three padlocks for added security

Facilitates cable entry with multiple configurations, including ring-flange options and knock-outs for various cable sizes

Features auxiliary contacts for functional flexibility, including 2NO and 1NC configurations supporting diverse operational needs

Meets stringent EMC standards, ensuring reliable performance in electrically noisy environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy