ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 716-932
- Mfr. Part No.:
- 1SCA022613R0060
- Manufacturer:
- ABB
N
This image is representative of the product range
Subtotal (1 unit)*
MYR2,744.34
FREE delivery for orders over RM 500.00
In Stock
- Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,744.34 |
*price indicative
- RS Stock No.:
- 716-932
- Mfr. Part No.:
- 1SCA022613R0060
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- BG
The ABB Safety switch is engineered to deliver reliable performance in demanding environments. This 3-pole switch features a robust steel sheet enclosure coated with Durable alu-zinc and polyester powder, ensuring resilience against weather and UV exposure. Its IP65 rating guarantees protection against dust and water, making it suitable for outdoor applications. With a user-friendly black selector handle and interlocked cover, this switch prioritises safety by preventing accidental openings while in operation.
Robust steel sheet enclosure with alu-zinc coating for enhanced durability
IP65 rating provides exceptional protection against dust and water exposure
Interlocked cover prevents accidental openings when the switch is in operation
User-friendly black selector handle for straightforward operation
Equipped with knock-out cable entries for flexible installation
Includes a PE Terminal for convenient grounding
Rated operational power of 22 kW, suitable for heavy-duty applications
Conventional thermal rating up to 80 A, ensuring safe functionality
Compliant with IEC standards, reinforcing reliability and safety
