ABB 1SCA Series Safety Interlock Switch

N

This image is representative of the product range

Subtotal (1 unit)*

MYR2,219.70

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,219.70

*price indicative

RS Stock No.:
716-921
Mfr. Part No.:
1SCA022608R2910
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Safety Interlock Switch

Product Type

Safety Switch

Series

1SCA

COO (Country of Origin):
FI
The ABB Safety switch is designed for robust applications demanding reliable control and protection in both indoor and outdoor environments. This three-pole switch operates at 415V AC23 with a rated current of 63A, making it suitable for a variety of electrical systems. Built with a Durable glass-reinforced polycarbonate enclosure, it offers superior resistance to UV and low-pressure water jets, ensuring longevity and performance. The switch features a padlockable black selector handle and interlocked cover, providing safety and flexibility for operation while allowing convenient maintenance without compromising on user safety.

Constructed for high durability with a rigid, UV-protected polycarbonate enclosure

IP65 rating ensures protection against dust and fast jets of water, suitable for outdoor use

Equipped with a padlockable handle designed to accommodate three padlocks for enhanced safety

Interlocked cover prevents unintended access during operation, promoting user safety

Capable of handling heavy loads with a maximum operational power of 30 kW

Conforms to IEC standards, ensuring reliability and compliance in electrical installations

Designed for easy cable management with multiple entry and outlet options

Environmental protection rated at Pollution Degree 3 for reliable operation in various conditions

Offers comprehensive technical documentation and certifications for straightforward integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy