ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 716-917
- Mfr. Part No.:
- 1SCA022580R9060
- Manufacturer:
- ABB
N
This image is representative of the product range
Subtotal (1 unit)*
MYR10,372.06
FREE delivery for orders over RM 500.00
In Stock
- Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR10,372.06 |
*price indicative
- RS Stock No.:
- 716-917
- Mfr. Part No.:
- 1SCA022580R9060
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- BG
The ABB Safety switch is engineered for robust electrical control and safety measures in various environments. Designed to manage up to 80A with a six-pole configuration, this switch ensures reliable performance in challenging applications. Housed in a Durable stainless steel enclosure with an IP65 rating, the Switch is suitable for both outdoor and indoor installations. Its interlocked cover prevents accidental access when the switch is in operation, enhancing safety during maintenance. Moreover, the defeat feature of the interlock allows for thermographing without compromising overall safety, making it a versatile choice for professionals requiring secure and efficient switching solutions.
Constructed from rigid AISI304 stainless steel for exceptional durability
Interlocked cover ensures safety by preventing access when the switch is on
Rated for a maximum operational current of 80A under AC-23A conditions
IP65 rated for effective protection against dust and water ingress
Top and bottom cable entries offer flexibility in installation
Equipped with a black pistol handle for ease of operation
CE certified, adhering to relevant standards for compliance
Facilitates easy thermographing with interlock defeat function
