ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 716-911
- Mfr. Part No.:
- 1SCA022580R6040
- Manufacturer:
- ABB
N
This image is representative of the product range
Subtotal (1 unit)*
MYR9,894.49
FREE delivery for orders over RM 500.00
In Stock
- Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9,894.49 |
*price indicative
- RS Stock No.:
- 716-911
- Mfr. Part No.:
- 1SCA022580R6040
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- BG
The ABB Safety switch designed for reliable operation in both outdoor and indoor environments. Ideal for applications requiring high safety standards, this four-pole switch features a stainless steel enclosure complete with an interlocked cover. The switch guarantees user protection with a defeat function for thermographing and high ingress protection rated at IP65. Engineered to manage significant electrical loads, it supports various cable sizes while maintaining compliance with stringent regulations, ensuring a safe and efficient operation.
Stainless steel enclosure provides exceptional durability and corrosion resistance
IP65 rating ensures effective protection against dust and water ingress
Interlocked cover prevents accidental access when the switch is operational
Capable of handling cable cross-sections from 1.5 to 35 mm², supporting a wide range of installations
Conventional thermal current rating of 63 A guarantees sufficient capacity for most industrial applications
Small footprint with dimensions of 150 mm in width and 200 mm in height maximises space efficiency
Designed for EMC applications when used with appropriate cable glands
Equipped with a defeat function for interlocking, enhancing operational flexibility
Pollution degree rated at 3, suitable for various installation environments
