ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 716-807
- Mfr. Part No.:
- 1SCA022542R7450
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
MYR27,564.60
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR27,564.60 |
*price indicative
- RS Stock No.:
- 716-807
- Mfr. Part No.:
- 1SCA022542R7450
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB Safety switch is an innovative solution designed for robust electrical control and protection in industrial environments. This four-pole switch operates efficiently at 415V AC23, handling up to 570A and 315 kW of power. Constructed with a Durable galvanised steel enclosure and featuring an IP65 rating, it is ideally suited for outdoor applications, ensuring top-notch protection against environmental factors. The device's user-focused design includes a red-yellow pistol handle, interlocked cover, and a gas pressure relief function. With an earth connection through the hinges, this switch not only enhances safety but also facilitates easier installation and cable management, making it a reliable choice for rigorous operating conditions.
Robust IP65 rated steel sheet enclosure suitable for outdoor use
Equipped with a padlockable handle for added security in operation
Interlocked cover prevents accidental access, enhancing user safety
Gas pressure relief function safeguards against potential internal arcs
Conventional thermal rating of 570A ensures reliable performance
High short-circuit current rating of 90 kA enhances system protection
Compliance with IEC 60529 standards guarantees quality and durability
Convenient auxiliary contact arrangements support flexible configurations
Pollution degree 3 rating confirms its suitability in demanding environments