ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 716-780
- Mfr. Part No.:
- 1SCA022513R1500
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
MYR71,642.49
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR71,642.49 |
*price indicative
- RS Stock No.:
- 716-780
- Mfr. Part No.:
- 1SCA022513R1500
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB Safety switch is designed to provide robust protection in demanding environments, ensuring reliable operation for industrial applications. Engineered with a steel sheet enclosure, it boasts an IP65 rating, making it suitable for outdoor use while effectively safeguarding against UV exposure and ingress protection. The device features a user-friendly red/yellow pistol handle and includes interlocked cover capabilities, ensuring safety during maintenance. With a high rated insulation voltage of 750V, this switch operates seamlessly under various conditions, offering a dependable solution for managing electrical circuits with confidence.
Safety switch rated for 3-pole operation at 415V AC23 and 1000A
IP65 enclosure ensures excellent protection against dust and water ingress
Designed with a galvanised steel housing with polyester coating for outdoor use
Integrated interlocking cover feature enhances user safety
Capable of handling up to 560kW of operational power, suitable for high-capacity applications
Conflict minerals adherence showcases ethical material sourcing
Pollution Degree 3 rating indicates suitability for various industrial environments
Compliant with IEC 60529, certified for reliability in challenging conditions