ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 716-779
- Mfr. Part No.:
- 1SCA022513R1410
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
MYR42,470.26
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR42,470.26 |
*price indicative
- RS Stock No.:
- 716-779
- Mfr. Part No.:
- 1SCA022513R1410
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB Safety switch is designed for reliable protection and control in electrical systems. This robust 3-pole switch operates at 415V AC with a rated current of 570A, making it suitable for various industrial applications. Its steel sheet enclosure is not only Durable and weather-resistant but also features an IP65 rating, ensuring protection against dust and water ingress. The thoughtfully engineered interlocked cover and padlockable pistol handle enhance user safety, while the internal arc feature and gas pressure relief function provide added assurance during operation. With ease of access for cable configurations, this safety switch combines essential functionality with compliance to rigorous safety standards.
Robust 3-pole design ensures dependable performance in demanding environments
Rated for 570A at 415V AC, catering to high power requirements in industrial settings
Steel sheet enclosure with IP65 rating provides exceptional durability against harsh weather conditions
Interlocked cover and padlockable handle enhance user safety during operation
Internal arc protection and gas pressure relief feature ensures user safety in fault conditions
Versatile cable entry options allow for simplified installations and flexibility in configurations
Mechanical drawings and comprehensive support documentation available for easy installation