ABB 1SCA Series Safety Interlock Switch

N

This image is representative of the product range

Subtotal (1 unit)*

MYR1,351.99

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,351.99

*price indicative

RS Stock No.:
716-661
Mfr. Part No.:
1SCA022699R3770
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Safety Interlock Switch

Product Type

Safety Switch

Series

1SCA

COO (Country of Origin):
FI
The ABB Safety switch is designed for reliable operation in both outdoor and indoor environments, combining robust protection with versatile functionality. Featuring a plastic enclosure that is UV protected and rated IP65, this device withstands the rigours of challenging conditions while ensuring user safety. With the capacity for a fixed NEUTRAL terminal, PE terminal, and compatibility with a five-wire system, it provides a comprehensive solution for electrical protection. The switch is suitable for use with a 3-pole configuration, designed to handle up to 16A at 415V AC, making it an Ideal choice for applications in industrial and commercial settings where safety is paramount. Its innovative features include a padlockable handle and interlocked cover, ensuring maximum operational safety even in demanding environments.

IP65 rating ensures protection against dust and low-pressure water jets

Robust plastic enclosure, engineered for durability with UV resistance

Padlockable handle accommodates up to three padlocks for enhanced safety

Interlocked cover prevents accidental opening during operation

Capable of handling a maximum current of 16A, suitable for various applications

Designed for a five-wire system, including fixed NEUTRAL and PE terminals

Two membrane glands and pull stoppers are included for secure cable management

Compatible with user-required auxiliary contacts, featuring configurations for NO and NC

Constructed with an impact-resistant housing rated IK08 for added robustness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy