ABB 1SCA Series Safety Interlock Switch

N

This image is representative of the product range

Subtotal (1 unit)*

MYR1,251.09

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,251.09

*price indicative

RS Stock No.:
716-658
Mfr. Part No.:
1SCA022699R3000
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Safety Interlock Switch

Product Type

Safety Switch

Series

1SCA

COO (Country of Origin):
FI
The ABB Safety switch is designed to ensure reliable disconnection in both indoor and outdoor environments. It features a robust IP65-rated plastic enclosure that offers protection against dust and low-pressure water jets, making it suitable for demanding applications. With a rated operational current of 16A at 415V AC, this switch is Ideal for controlling power circuits safely. Its unique design includes an interlocked cover and a padlockable handle, providing enhanced safety features.

Constructed with a Durable glass reinforced polycarbonate enclosure for extended lifespan

IP65 rating ensures protection against dust and water, suitable for various environmental conditions

Equipped with an interlocked cover that prevents accidental operation, enhancing user safety

Designed for five-wire systems, including fixed NEUTRAL and PE terminals for reliable operation

Features removable membrane glands for simplified cable entry and exit, facilitating easier installation

Includes two auxiliary contacts with configurations of 1 NO and 0 NC, supporting versatile applications

Pollution Degree 3 classification guarantees reliable performance in harsher conditions

Allows for a maximum mounted capacity of 1 NO and 1 NC auxiliary contact configuration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy