ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 716-657
- Mfr. Part No.:
- 1SCA022696R4830
- Manufacturer:
- ABB
N
This image is representative of the product range
Subtotal (1 unit)*
MYR6,174.82
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 09 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,174.82 |
*price indicative
- RS Stock No.:
- 716-657
- Mfr. Part No.:
- 1SCA022696R4830
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- BG
The ABB Safety switch is engineered for robust performance in industrial applications, designed to manage high-voltage circuits with reliability. This 6-pole switch operates efficiently at 415V AC23 with a capacity of up to 80A and 37kW. It features a Durable steel sheet enclosure, rated IP65 for protection against dust and water ingress, making it Ideal for outdoor use. The integrated interlocked cover adds a layer of safety, preventing access while the switch is active, with the option to defeat this feature for thermographing. Its red-yellow pistol handle enhances visibility and ease of operation, ensuring immediate recognition for quick action.
Robust steel sheet enclosure with polyester powder coating for extended durability
IP65 rating ensures protection against dust, water exposure, and immersion
Capacity to handle cables with cross-sections from 10 to 70 mm², accommodating various installation needs
Lightweight design at 3.4 kg for easy installation without compromising structural strength
Meets both IEC and UL/CSA standards, ensuring compliance with safety regulations
Equipped with a pistol handle for improved user ergonomics and safety
Pollution Degree 3 classification indicating suitability for expected environmental conditions
Includes PE Terminal for reliable earthing
