ABB 1SCA Series Safety Interlock Switch

N

This image is representative of the product range

Subtotal (1 unit)*

MYR6,060.45

Add to Basket
Select or type quantity
In Stock
  • Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR6,060.45

*price indicative

RS Stock No.:
716-546
Mfr. Part No.:
1SCA022613R3320
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Safety Switch

Accessory Type

Safety Interlock Switch

Series

1SCA

COO (Country of Origin):
BG
The ABB Safety switch is designed to provide reliable protection and control in electrical systems. With its robust stainless steel enclosure that meets the IP65 standard, this switch is suitable for both outdoor and indoor use, ensuring durability in varying environments. Its multifunctional model accommodates multiple cable entries and outlets, coupled with Advanced features such as defeat interlocking for thermographing applications.

Stainless steel enclosure ensures superior durability and resistance to environmental factors

IP65 rating provides protection against dust and water, suitable for diverse applications

Interlocked cover prevents accidental access while the switch is engaged, enhancing safety

Defeatable interlocking function allows for safe thermographing without compromising safety

Accommodates cable cross-sections from 1.5 to 35 mm², offering versatility for various installations

Configured for both TOP and bottom cable entry, providing flexible installation options

Includes 1 NO and 0 NC mounted auxiliary contacts for expanded functionality

Conventional thermal current rating of 40A supports robust performance in demanding applications

Meets international standards, including IEC 60947-1, guaranteeing product safety and compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy