ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 716-536
- Mfr. Part No.:
- 1SCA022575R7590
- Manufacturer:
- ABB
N
This image is representative of the product range
Subtotal (1 unit)*
MYR6,437.12
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 09 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,437.12 |
*price indicative
- RS Stock No.:
- 716-536
- Mfr. Part No.:
- 1SCA022575R7590
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- BG
The ABB Safety switch serves a pivotal role in ensuring safety and reliability in electrical installations. Designed for robust performance, this three-pole safety switch operates at 415V AC and can handle loads up to 30A, making it Ideal for various industrial applications. Its sturdy stainless steel enclosure, rated IP65 for dust and moisture resistance, ensures longevity and durability despite harsh environmental conditions. The switch features a red/yellow selector handle and an interlocked cover that cannot be opened when the switch is on, maintaining safety standards.
Constructed from rigid stainless steel (AISI304) for exceptional durability
IP65 rated, ensuring protection against dust and water ingress
Designed for both indoor and outdoor use, enhancing versatility
Interlocked cover prevents accidental openings while the switch is Active
Allows defeat of the interlock for thermographing purposes
Compatible with EMC applications when using designated cable glands
Includes PE Terminal and auxiliary contacts for enhanced functionality
Complies with EU Directive 2011/65/EU on RoHS, ensuring environmental responsibility
