Bernstein AG SK Series Safety Interlock Component
- RS Stock No.:
- 656-326
- Mfr. Part No.:
- 6016999192
- Manufacturer:
- Bernstein AG
N
Subtotal (1 unit)*
MYR22.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 57 unit(s) shipping from 12 November 2026
- Plus 126 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR22.00 |
*price indicative
- RS Stock No.:
- 656-326
- Mfr. Part No.:
- 6016999192
- Manufacturer:
- Bernstein AG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein AG | |
| Product Type | Actuator | |
| Accessory Type | Safety Interlock Component | |
| Series | SK | |
| Select all | ||
|---|---|---|
Brand Bernstein AG | ||
Product Type Actuator | ||
Accessory Type Safety Interlock Component | ||
Series SK | ||
- COO (Country of Origin):
- DE
The Bernstein AG Actuator M3 is a mechanical triggering component designed for use with SK, SKI, and SKT series safety switches in industrial automation systems. It features a Compact stainless steel build and is optimized for precise actuation in environments where reliability and durability are essential.
Constructed from stainless steel for corrosion resistance and long-term durability
Designed with a minimum actuating radius of 150 millimeters for smooth operation
Fastening is aligned with the actuating direction for straightforward mounting
Related links
- Bernstein AG SK Series Safety Interlock Component
- Bernstein AG SK Series Interlock Switch IP69
- Bernstein AG SK Series Coded Limit Switch IP65 100mA
- Bernstein AG SK Safety Switch, Fibreglass Reinforced Polyamide
- Bernstein AG EMR-B-1 Series Safety Interlock Switch
- Bernstein AG EMR-F-1 Series Safety Interlock Switch
- Bernstein AG ACC-1 Series Safety Interlock Switch
- IDEM SK Series Key Fob
